Solid tantalum capacitor, 6.8µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a radial package with a 2.54mm lead pitch, 4.5mm diameter, and 7.6mm height. Operating temperature range from -55°C to 125°C, with a 5% dissipation factor and 6Ω ESR. Through-hole mount, lead-free, and RoHS compliant.
Sign in to ask questions about the Kemet T350B685K010AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T350B685K010AT technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 7.6mm |
| Height - Seated (Max) | 0.299inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350B685K010AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.