
Radial solid tantalum capacitor, 10µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 5mm diameter, 8.4mm height, and 2.54mm lead pitch for through-hole mounting. Operates from -55°C to 125°C with a dissipation factor of 6% and 800nA leakage current.
Kemet T350C106K010AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 8.4mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Leakage Current | 800nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T350, UltraDip II |
| Size | 8.4mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T350C106K010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.