The T350D226M006AT7301 is a 22uF solid tantalum capacitor with a 6.3V voltage rating and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 1000 units per package. It is RoHS compliant and features a radial termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T350D226M006AT7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Height | 8.6mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 1.1uA |
| Length | 8.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T35X |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350D226M006AT7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.