
Radial leaded, through-hole mount tantalum capacitor with 10µF capacitance and 16V DC rated voltage. Features a 10% tolerance, 125°C maximum operating temperature, and 6% dissipation factor. Equivalent Series Resistance is 3.2Ω, with a leakage current of 1.3µA. Dimensions include 5.5mm diameter and 8.9mm height, with a 2.54mm lead pitch and 0.5mm lead diameter. RoHS compliant.
Sign in to ask questions about the Kemet T350E106K016AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T350E106K016AT technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Height | 8.9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 1.3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350E106K016AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
