
Solid tantalum capacitor with 1.5µF capacitance and 50V DC rated voltage. Features 10% tolerance, 5% dissipation factor, and 5R ESR. Radial construction with 2.54mm lead pitch, suitable for through-hole PCB mounting. Operates from -55°C to 125°C with 600nA leakage current.
Sign in to ask questions about the Kemet T350E155K050AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T350E155K050AT technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 8.9mm |
| Height - Seated (Max) | 0.35inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 600nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350E155K050AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.