The T350E186M010AT is a solid tantalum capacitor with a capacitance of 18uF and a voltage rating of 10VDC. It has a tolerance of 20% and a maximum operating temperature of 125C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 2.54mm. It has a low ESR type and a leakage current of 1.4uA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 1.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.54mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |