
Polarized tantalum capacitor, 22µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 2.7Ω ESR, 1.8µA leakage current, and a dissipation factor of 6%. This through-hole mount component has radial leads with a 2.54mm pitch and a 5.5mm body diameter. Operating temperature range is -55°C to 125°C.
Kemet T350E226K010AT technical specifications.
| Body Diameter | 5.5mm |
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Features | General Purpose |
| Height | 8.9mm |
| Height - Seated (Max) | 0.35inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 1.8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.