
Radial leaded tantalum capacitor, 6.8µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a low dissipation factor of 5% and ESR of 3.1Ω. Operates across a wide temperature range from -55°C to 125°C. Through-hole mount design with a 2.54mm lead pitch. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T350E685K025AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T350E685K025AT technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 5.5mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Features | General Purpose |
| Height | 8.9mm |
| Height - Seated (Max) | 0.35inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 1.4uA |
| Length | 8.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350E685K025AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
