
General purpose polarized tantalum capacitor with 3.3µF capacitance and 50V DC rated voltage. Features a 10% tolerance, 5% dissipation factor, and 3Ω ESR. This through-hole mount component has radial leads with a 2.54mm pitch and 0.5mm diameter. Operating temperature range is -55°C to 125°C, with a leakage current of 1.3µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T350F335K050AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 9.9mm |
| Height - Seated (Max) | 0.39inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 1.3uA |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350F335K050AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
