
Solid tantalum capacitor with 6.8µF capacitance and 35V DC rated voltage, featuring 10% tolerance and a maximum operating temperature of 125°C. This radial, through-hole component offers a 2.54mm lead pitch and a 6mm body diameter, with a leakage current of 1.9µA and ESR of 2.5 Ohms. Designed for general-purpose applications, it is RoHS compliant and supplied in bulk packaging.
Kemet T350F685K035AT technical specifications.
| Body Diameter | 6mm |
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Depth | 6mm |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 9.9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 1.9uA |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350F685K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.