
Polarized tantalum capacitor with 10µF capacitance and 35V DC rating. Features a 10% tolerance, 6% dissipation factor, and 2Ω ESR. Through-hole mounting with radial leads on a 2.54mm pitch. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kemet T350G106K035AT technical specifications.
| Body Diameter | 6.3mm |
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 6.3mm |
| Diameter | 6.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 10.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 2.8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Size | 10.2mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350G106K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.