
Radial leaded tantalum capacitor with 22µF capacitance and 25V DC rated voltage. Features 10% capacitance tolerance, 1.5Ω ESR, and 4.4µA leakage current. Operating temperature range is -55°C to 125°C. Through-hole mount design with a 2.54mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Kemet T350H226K025AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T350H226K025AT technical specifications.
| Body Diameter | 7.6mm |
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 7.6mm |
| Diameter | 7.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 10.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 4.4uA |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350H226K025AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.