
Solid Tantalum Capacitor, 15µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a radial lead construction with a 5.08mm lead pitch and 8.4mm diameter. Operates within a -55°C to 125°C temperature range, offering a low leakage current of 4.2µA and an ESR of 1.6Ω. Designed for through-hole PCB mounting, this general-purpose component is RoHS compliant.
Sign in to ask questions about the Kemet T350J156K035AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T350J156K035AT technical specifications.
| Capacitance | 15uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8.4mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 4.2uA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350J156K035AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
