
Polarized tantalum capacitor with 22µF capacitance and 35V DC rated voltage. Features a 10% tolerance, 1.3Ω ESR, and 6.2µA leakage current. Designed for through-hole mounting with radial leads on a 5.08mm pitch. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Kemet T350K226K035AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T350K226K035AT technical specifications.
| Body Diameter | 8.9mm |
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 8.9mm |
| Diameter | 8.9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 13.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 6.2uA |
| Length | 13.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T350, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T350K226K035AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
