This 22uF tantalum capacitor has a 10% tolerance and a maximum operating temperature of 85°C. It is rated for a DC voltage of 10V and has a leakage current of 1.8uA. The capacitor is packaged in a radial termination and is available in quantities of 1000. It is not RoHS compliant.
Sign in to ask questions about the Kemet T351E226K010AS7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T351E226K010AS7301 technical specifications.
| Capacitance | 22uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 1.8uA |
| Length | 11.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T35X |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T351E226K010AS7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.