
Polarized tantalum capacitor, 10µF capacitance, 35V DC rated voltage, with ±10% tolerance. Features a radial leaded, through-hole mount package with a 2.54mm lead pitch and 0.5mm lead diameter. Operates across a wide temperature range from -55°C to 125°C, offering a low leakage current of 2.8µA and 6% dissipation factor. Equivalent series resistance is 2R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T351G106K035AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 12.4mm |
| Height - Seated (Max) | 0.488inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 2.8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T353, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T351G106K035AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.