Radial Leaded Tantalum Capacitor, 10uF capacitance, 25V DC rated voltage, and 10% tolerance. Features a solid tantalum dielectric, through-hole mount, and a 5.08mm lead pitch. Operating temperature range from -55°C to 125°C with a low leakage current of 2uA and 2.5 Ohms ESR. General purpose application, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T352E106K025AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 11.7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 2uA |
| Length | 11.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T352, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T352E106K025AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
