The T352E186K010AT is a solid tantalum capacitor with a capacitance of 18uF, rated for 10VDC and 10% tolerance. It has a low ESR type and a leakage current of 1.4. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5.08mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 1.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |