
Solid Tantalum Capacitor, 4.7µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 5% dissipation factor and 3Ω ESR. Operating temperature range from -55°C to 125°C. Dipped package with radial leads on a 5.08mm pitch, suitable for through-hole mounting. Leakage current is 1.3µA.
Sign in to ask questions about the Kemet T352E475K035AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T352E475K035AT technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 11.7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.3uA |
| Length | 11.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T352, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T352E475K035AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
