Cap Tant Solid 0.47uF 35V 20% (4.5 X 10.2mm) Radial 5.08mm 125°C Bulk
Kemet T353A474M035AS technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 3% |
| Lead Pitch | 5.08mm |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.