This 470nF tantalum capacitor has a tolerance of 20% and is packaged in a dipped radial configuration for through hole mounting. It operates over a temperature range of -55°C to 125°C. The capacitor is RoHS compliant and not radiation hardened. It is available in bulk packaging.
Kemet T353A474M035AT technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.