Kemet's T353A475M010AT is a solid tantalum capacitor with a capacitance of 4.7uF and a tolerance of 20%. It is packaged in a dipped radial lead configuration and is suitable for use in through hole applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kemet T353A475M010AT technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.