
Solid Tantalum Capacitor, 2.2µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a radial, through-hole mounting package with a 5.08mm lead pitch and 0.5mm lead diameter. Operates across a temperature range of -55°C to 125°C, with a maximum dissipation factor of 5% and ESR of 3.5 Ohms. This general-purpose component offers a leakage current of 900nA.
Sign in to ask questions about the Kemet T353E225K050AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T353E225K050AS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 11.7mm |
| Height - Seated (Max) | 0.461inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 900nA |
| Length | 11.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T353 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T353E225K050AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
