Solid tantalum capacitor, 10µF capacitance, 50V DC rated voltage, 10% tolerance. Features a radial leaded construction with a 5.08mm lead pitch and 0.5mm lead diameter. Operating temperature range from -55°C to 125°C, with a dissipation factor of 6% and 1.6Ω ESR. 16mm height, 8.9mm diameter, through-hole mounting, and 4µA leakage current. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T353K106K050AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8.9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 4uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T353 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T353K106K050AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
