
Solid tantalum capacitor with 1µF capacitance and 35V DC rating. Features 10% tolerance, 8Ω ESR, and 500nA leakage current. Radial construction with 6.35mm lead pitch, 4.5mm diameter, and 8.6mm height. Operating temperature range from -55°C to 125°C. Through-hole mounting, general purpose application.
Sign in to ask questions about the Kemet T354A105K035AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T354A105K035AT technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 8.6mm |
| Height - Seated (Max) | 0.34inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 500nA |
| Length | 8.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T354 - UltraDip II |
| Size | 8.6mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T354A105K035AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.