
CAPACITOR TANTALUM 0.15 UF +/-10% TOL 50V 85C LEAD
Checking distributor stock and pricing after the page loads.
| Capacitance | 150nF |
| Diameter | 4.5mm |
| Dielectric | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 21R |
| Height | 8.6mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T35X |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
