Kemet's T354E226K010AS7301 is a 22uF tantalum capacitor with a 10% tolerance and 10V voltage rating. It features a tantalum dielectric and a low dissipation factor of 6%. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 6.35mm. The capacitor is not RoHS compliant.
Kemet T354E226K010AS7301 technical specifications.
| Capacitance | 22uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Height | 10.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 1.8uA |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T35X |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.