The Tantalum Capacitor 22uF 10% 10V Dipped Through Hole is a solid tantalum capacitor with a capacitance of 22uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a dipped package and is available in quantities of 100. It is RoHS compliant and has a leakage current of 1.8uA. The capacitor has a dielectric of tantalum and an ESR of 2.7R.
Kemet T354E226K010AT technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Height | 10.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 1.8uA |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T35X |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.