Solid Tantalum Capacitor, 22µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a radial package with a 6.35mm lead pitch, 0.5mm lead diameter, and dimensions of 8.9mm (depth) x 15.5mm (height/length). Operates from -55°C to 125°C, with a maximum dissipation factor of 8% and ESR of 1.3Ω. This general-purpose component has a leakage current of 6.2µA and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T354K226K035AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T354K226K035AS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 15.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 6.2uA |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T354, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T354K226K035AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.