Radial leaded, polarized tantalum capacitor with 22µF capacitance and 35V DC rated voltage. Features 10% tolerance, 1.3Ω ESR, and a dissipation factor of 6%. Operating temperature range is -55°C to 125°C. Through-hole mount design with a 6.35mm lead pitch and 0.5mm lead diameter. RoHS compliant for general-purpose applications.
Kemet T354K226K035AT technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8.9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 15.5mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 6.2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T354, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T354K226K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.