
Solid tantalum capacitor with 10µF capacitance and 25V DC rating. Features a 10% tolerance, 2.5Ω ESR, and 2µA leakage current. Designed for general purpose applications with a radial, through-hole mounting package measuring 5.5mm in diameter and 10.2mm in height. Operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T355E106K025AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T355E106K025AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 10.2mm |
| Height - Seated (Max) | 0.4inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.18mm |
| Leakage Current | 2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T355, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T355E106K025AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.