
Cap Tant Solid 18uF 10V 10% (5.5 X 10.2mm) Radial 3.18mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 18uF |
| Package/Case | Dipped |
| Lead Pitch | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
