Solid Tantalum Capacitor, 100nF capacitance, 35V DC rated voltage, 10% tolerance. Features radial termination, through-hole mounting, and a 5.08mm lead pitch. Operating temperature range from -55°C to 125°C, with a dissipation factor of 3% and 26 Ohms ESR. Dipped package construction with a 4.5mm diameter and 8.6mm height.
Sign in to ask questions about the Kemet T356A104K035AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T356A104K035AS technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Features | General Purpose |
| Height | 8.6mm |
| Height - Seated (Max) | 0.339inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356A104K035AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.