Solid Tantalum Capacitor, 1.5µF capacitance, 16V DC rated voltage, 10% tolerance. Features 5% dissipation factor, 10Ω ESR, and 500nA leakage current. Operates from -55°C to 125°C with a radial lead pitch of 5.08mm and lead diameter of 0.5mm. Dipped package construction with through-hole mounting.
Kemet T356A155K016AS technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 8.6mm |
| Height - Seated (Max) | 0.339inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356A155K016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.