The T356A685M006AS7006 is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and a leakage current of 0.5mA. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5.08mm. It operates within a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
Kemet T356A685M006AS7006 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |