
Solid Tantalum Capacitor, 10µF capacitance, 6.3V voltage rating, 10% tolerance. Features radial leads with a 5.08mm pitch, 0.5mm lead diameter, and a dipped package. Operates from -55°C to 125°C with a maximum leakage current of 500nA and a dissipation factor of 6%. Through-hole mounting, general-purpose application, and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T356B106K006AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 8.9mm |
| Height - Seated (Max) | 0.35inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 500nA |
| Length | 8.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T356B106K006AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
