This solid tantalum capacitor features a capacitance of 0.82uF and a working voltage of 50VDC with a tolerance of 10%. It has a low ESR type and a leakage current of 0.5. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5.08mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |