
Solid Tantalum Capacitor, 22µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a radial package with 5.08mm lead pitch, 5mm diameter, and 9.9mm height. Offers a dissipation factor of 6%, ESR of 3.7Ω, and leakage current of 1.1µA. Operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Features | General Purpose |
| Height | 9.9mm |
| Height - Seated (Max) | 0.39inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.1uA |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |