
Solid tantalum capacitor with 3.3µF capacitance and 35V DC rating. Features 10% tolerance, 5% dissipation factor, and 4Ω ESR. Radial package with 5.08mm lead pitch, 5mm diameter, and 9.9mm height. Operates from -55°C to 125°C with 900nA leakage current. Through-hole mounting, general purpose application, and bulk packaging.
Sign in to ask questions about the Kemet T356D335K035AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T356D335K035AS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 9.9mm |
| Height - Seated (Max) | 0.39inch |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 900nA |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T356D335K035AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.