This 18uF tantalum capacitor has a 10VDC rating and 10% tolerance. It features a low ESR type and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through hole mounting with a radial lead termination style and a 5.08mm terminal pitch. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 1.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |