
Polarized tantalum capacitor, 22µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a radial leaded, through-hole mount package with a 5.08mm lead pitch and 0.5mm lead diameter. Operates across a temperature range of -55°C to 125°C, with a leakage current of 1.8µA and a dissipation factor of 6%. Equivalent Series Resistance (ESR) is 2.7Ω.
Sign in to ask questions about the Kemet T356E226K010AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T356E226K010AT technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Features | General Purpose |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 1.8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356 - UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356E226K010AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
