This 22uF tantalum capacitor features a 10% tolerance and is constructed with a radial design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is polar and has a dipped package with a lead pitch of 5.08mm.
Kemet T356H226K025AS7305 technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.