This 22uF tantalum capacitor has a voltage rating of 25VDC and a tolerance of 10%. It features a low ESR type and a leakage current of 4.4. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5.08mm. It operates over a temperature range of -55C to 125C.
Kemet T356H226K025ASAMMO technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Leakage Current | 4.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.