Cap Tant Solid 22uF 25V 10% (7.6 X 11.9mm) Radial 5.08mm 125°C T/R
Kemet T356H226K025ASTR technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.