Radial leaded tantalum capacitor, 33µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a solid tantalum dielectric, through-hole mount, and a maximum operating temperature of 125°C. Dissipation factor is 6% with an ESR of 1.6Ω, and leakage current is 4µA. This general-purpose component is RoHS compliant.
Kemet T356H336K016AT technical specifications.
| Capacitance | 33uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 11.9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Leakage Current | 4uA |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356H336K016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.