
This 22uF tantalum capacitor features a 10% tolerance and a dipped package with a radial construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel and has a radial termination. It is a polar component with a lead pitch of 5.08mm and a dissipation factor of 8%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |