Cap Tant Solid 10uF 25V 10% (6.35 X 11.43mm) Radial 6.35mm T/R
Kemet T363B106K025ASTR technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Lead Pitch | 6.35mm |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Unconfirmed |
No datasheet is available for this part.