Cap Tant Solid 10uF 50V 10% (8.89 X 15.49mm) Radial 6.35mm 125°C T/R
Checking distributor stock and pricing after the page loads.
Kemet T363C106K050ASTR technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Unconfirmed |