This 47uF tantalum capacitor has a 20V voltage rating and a 10% tolerance. It operates within a temperature range of -55°C to 125°C. The capacitor has a radial termination and a lead pitch of 6.35mm. It is available in bulk packaging with a quantity of 500 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 15.49mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 7.5uA |
| Length | 15.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T363 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |