The T363D226K050AS7301 is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 50V. It has a dissipation factor of 6% and an equivalent series resistance of 1R. The capacitor is rated for operation up to 125°C and has a leakage current of 8.8uA. It is available in a radial termination package and is packaged in quantities of 500 on tape and reel. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 18.8mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 8.8uA |
| Length | 18.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T363 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |